AEK-916-CHP

TE Connectivity / Linx Technologies
712-AEK-916-CHP
AEK-916-CHP

Mfr.:

Description:
Antenna Development Tools The factory is currently not accepting orders for this product

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antenna Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
916 MHz
ANT-916-CHP
Sub GHz
Bulk
Bandwidth: 10 MHz
Brand: TE Connectivity / Linx Technologies
Product Type: Antenna Development Tools
Series: CHP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8529101000
USHTS:
8517690000
TARIC:
8517699000
ECCN:
EAR99