LP20041_LEILA-SC2-OW-90

Ledil
928-LP20041SC2OW90
LP20041_LEILA-SC2-OW-90

Mfr.:

Description:
LED Lenses & Assemblies 50 Deg + 30 Deg Oval Beam Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.11 £2.11
£1.48 £14.80
£1.10 £110.00
£0.986 £402.29
£0.917 £935.34
£0.882 £2,339.06
£0.849 £4,329.90
25,092 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
23.86 mm
LEILA-SC2
Tray
Brand: Ledil
Color: Clear
Height: 15.33 mm
Mounting Style: Panel Mount
Shape: Round
Factory Pack Quantity: 204
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 4.452 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002900000
ECCN:
EAR99

LEILA-SC2 LED Lenses & Assemblies

Ledil LEILA-SC2 LED Lenses and Assemblies are compatible with solder clip fastening and are assembled with a black SC2-holder. These LED lenses are composed of Polymethyl Methacrylate (PMMA) and Polycarbonate (PC) materials. The LEILA-SC2 LED lenses are available with both black and white holder options. These LED lenses come in a single lens type and are RoHS compliant. The LEILA-SC2 LED lenses come with a thinner holder design and are backwards compatible with previous generations.