FCP15345_FLORENTINA-4X1-D

Ledil
928-15345FLOA4X1D

FCP15345_FLORENTINA-4X1-D

Mfr.:

Description:
LED Lenses & Assemblies Lens array rectangle 169.67x49.67mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.27 £7.27
£6.03 £48.24
£5.21 £416.80
£5.10 £2,856.00
£5.08 £5,283.20
10,000 Quote

Product Attribute Attribute Value
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree, Nichia, Osram
16 deg to 18 deg
Tray
Brand: Ledil
Height: 28.5 mm
Length: 169.7 mm
Factory Pack Quantity: 8
Style: Rectangle
Subcategory: LED Lighting
Termination Style: Pin
Width: 49.7 mm
Unit Weight: 30.510 g