FCN13579_ANGELINA-M

Ledil
928-FCN13579ANGELINA
FCN13579_ANGELINA-M

Mfr.:

Description:
LED Lighting Reflectors Packround1 Pos 82mm D 36.94mmH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Ledil F13401_ANGELINA-M
Ledil
LED Lighting Reflectors Reflector Round 82mm D 31mm H

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Reflectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Medium Beam Reflector
Round
28 deg
Screw
Philips Lumileds Luxeon S3000
Tray
Brand: Ledil
Color: Metal
Diameter: 82 mm
Height: 36.94 mm
Product Type: LED Reflectors
Factory Pack Quantity: 60
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9001909000
USHTS:
9405920000
ECCN:
EAR99