FCA10935_NIS036-SS

Ledil
928-FCA10935NIS036SS
FCA10935_NIS036-SS

Mfr.:

Description:
LED Lenses & Assemblies Assembly Square 21.6 x 21.6mm D

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Lenses
Lens Assembly
Nichia NJSx036 Series LED
14 deg
Brand: Ledil
Height: 13 mm
Length: 21.6 mm
Factory Pack Quantity: 180
Style: Square
Subcategory: LED Lighting
Termination Style: Tape
Width: 21.6 mm
Unit Weight: 4.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002909500
ECCN:
EAR99