CP19747_YASMEEN-35-NS-B-WHT

Ledil
928-CP19747-35NSBWHT
CP19747_YASMEEN-35-NS-B-WHT

Mfr.:

Description:
LED Lenses & Assemblies WHITE HOLDER B LENS SOLD SEPARATELY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.38 £3.38
£2.48 £24.80
£1.87 £224.40
£1.75 £945.00
£1.66 £1,693.20
£1.63 £4,107.60
10,020 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
35 mm
14 deg
YASMEEN
Tray
Brand: Ledil
Height: 18 mm
Shape: Round
Factory Pack Quantity: 60
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99