CP19130_AMY-50-ZOOM-C2

Ledil
928-CP19130AMY50ZMC2
CP19130_AMY-50-ZOOM-C2

Mfr.:

Description:
LED Lenses & Assemblies AMY-50-ZOOM BLK HOLDER C LENS & SUB SOLD SEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.39 £5.39
£3.81 £38.10
£3.19 £382.80
£2.87 £1,205.40
£2.80 £2,352.00
£2.76 £6,955.20

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens with Holder
49.9 mm
AMY-50
Tray
Brand: Ledil
Height: 13.6 mm
Shape: Round
Factory Pack Quantity: 30
Subcategory: LED Lighting
Unit Weight: 16.510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

AMY-50 Chip-On-Board Lenses

Ledil AMY-50 Chip-On-Board Lenses measure 10.7mm high (S2 beam) and are available in a selection of 15-, 18-, 24-, 36-, and 60-degree beams. These lenses are optimized for 9mm LES size Chip-On-Boards (COBs) and are compatible with 6mm to 10mm LES size COBs. The AMY-50 COB lenses are used in applications such as low profile tracking and downlights.

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.