CP18779_YASMEEN-70-ZOOM-C2-WHT

Ledil
928-CP1877970ZOOMC2W
CP18779_YASMEEN-70-ZOOM-C2-WHT

Mfr.:

Description:
LED Lenses & Assemblies Adj from 15 to 45 Deg White Holder B Lens Sold Sep

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.92 £11.92
£9.31 £93.10
£7.77 £815.85
£7.11 £3,626.10
£6.90 £6,934.50
2,505 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
70 mm
14 deg to 45 deg
YASMEEN-70-ZOOM
Tray
Brand: Ledil
Height: 39 mm
Factory Pack Quantity: 15
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 39.866 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99