CP18732_YASMEEN-50-W-B2

Ledil
928-CP18732-50-W-B2
CP18732_YASMEEN-50-W-B2

Mfr.:

Description:
LED Lenses & Assemblies 36 Deg Wide Black Holder B Lens Sold Sep

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.27 £5.27
£3.73 £37.30
£3.08 £344.96
£2.85 £1,436.40
£2.78 £2,802.24
£2.74 £6,904.80

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
49.9 mm
36 deg
YASMEEN-50
Tray
Brand: Ledil
Height: 27.7 mm
Factory Pack Quantity: 28
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 13.204 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99

YASMEEN LED Lighting Lenses

Ledil YASMEEN LED Lighting Lenses feature versatile Chip-on-Board (COB) optics with supreme light quality for track lighting. These LED lighting lenses are available in various sizes and beams with tunable white capabilities. The YASMEEN LED lighting lenses are compatible with up to 14.5mm lens size COBs and are compatible with LEDiL HEKLA and BJB connectors. These LED lighting lenses are available in four sizes, including 30mm, 35mm, 50mm, and 70mm. The design of the YASMEEN LED lighting lenses offers better beam control and white mixing to improve the quality of output light. These LED lighting lenses will work with top flanges and holders.