C19542_STRADA-2X3-5050-T3

Ledil
928-C195422X35050T3
C19542_STRADA-2X3-5050-T3

Mfr.:

Description:
LED Lenses & Assemblies IESNA Type III Medium Beam

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.81 £2.81
£2.07 £20.70
£1.63 £163.00
£1.36 £652.80
£1.32 £1,478.40
£1.22 £3,123.20
£1.20 £6,144.00

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
STRADA-2X3
Tray
Brand: Ledil
Color: Clear
Height: 8.3 mm
Length: 50 mm
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

STRADA-2X3-5050-VSM Optical LED Lighting Lens

Ledil STRADA-2X3-5050-VSM LED Lighting Lens is an IESNA Type V (square) beam designed for wide lighting areas. This LED lighting lens is made up of Polymethyl Methacrylate (PMMA) material and is a multi-lens type. The STRADA-2X3-5050-VSM LED lighting lens is RoHS and REACH-compliant. This LED lighting lens features a fastening screw and is clear in color. The STRADA-2X3-5050-VSM LED lighting lens comes in 49.8mm x 49.8mm dimensions and is 7.8mm in height. Typical applications include car parks and street lighting.