C18062_OLGA-WW

Ledil
928-C18062OLGAWW
C18062_OLGA-WW

Mfr.:

Description:
LED Lenses & Assemblies 60 DEGREE WIDE BEAM W/FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.78 £2.78
£1.67 £16.70
£1.46 £146.00
£1.34 £707.52
£1.24 £1,309.44
£1.22 £3,059.76
£1.20 £6,019.20
10,032 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
30 mm
60 deg
OLGA
Tray
Brand: Ledil
Height: 18.5 mm
Factory Pack Quantity: 66
Subcategory: LED Lighting
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99

OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.