C17523_LISA4-W

Ledil
928-C17523LISA4W
C17523_LISA4-W

Mfr.:

Description:
LED Lenses & Assemblies 36 Deg Wide Beam w/Pins on Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,190

Stock:
1,190 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.41 £2.41
£1.75 £17.50
£1.37 £137.00
£1.20 £600.00
£1.15 £1,150.00
£1.10 £2,200.00
£1.05 £5,250.00

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Single Lens
10 mm
36 deg
LISA4
Bulk
Brand: Ledil
Color: Clear
Height: 7.7 mm
Factory Pack Quantity: 1000
Subcategory: LED Lighting
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99

LISA3/LISA4 Miniature TIR Lenses

Ledil LISA3/LISA4 Miniature TIR Lenses offers an Ø10.0mm variant with integrated pins optimized for 3535 size LED packages. The LISA Lenses deliver up to 90% light transmission efficiency through superior design and materials.