C17393_DAISY-7X1-WAS-COVER

Ledil
928-DAISY7X1WASCOVER
C17393_DAISY-7X1-WAS-COVER

Mfr.:

Description:
LED Lenses & Assemblies Accessory rectang 7 Pos mm (D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.15 £3.15
£2.33 £23.30
£1.84 £184.00
£1.69 £790.92
£1.66 £1,812.72
£1.62 £4,296.24
£1.59 £8,185.32

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
DAISY-7X1
Tray
Brand: Ledil
Factory Pack Quantity: 156
Subcategory: LED Lighting
Unit Weight: 12.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

DAISY-7X1 LED Lighting Lenses

Ledil DAISY-7X1 LED Lighting Lenses are 280mm x 40mm linear solutions with 7X1 shade in gloss and matt black, white, and metal. These lenses are optimized for 2835 and compatible with up to 5630-size mid-power LED packages. The DAISY-7X1 LED lighting lenses are ideal for premium-class indoor lighting. These DAISY-7X1 lenses are RoHS and REACH-compliant.