44-CBSFND-3.0X3.0X0.4

LeaderTech
861-44CBSFND30X30X04
44-CBSFND-3.0X3.0X0.4

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 44-CBSFND-3.0X3.0X0.4--44S526--Circuit Board Shield--Formed Fence and Cover--Unassembled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£78.56 £78.56
£73.30 £733.00

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield, One-Piece
Through Hole Pin
3 in
3 in
0.4 in
CBS
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Steel
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Unit Weight: 62.294 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99