LFEC15E-5F484C

Lattice
842-LFEC15E-5F484C
LFEC15E-5F484C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 15.4K LUTs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LFEC15E
15400 LE
350 kbit
352 I/O
1.14 V
1.26 V
0 C
+ 70 C
SMD/SMT
FPBGA-484
Tray
Brand: Lattice
Distributed RAM: 61 kbit
Embedded Block RAM - EBR: 350 kbit
Height: 1.65 mm
Length: 23 mm
Maximum Operating Frequency: 420 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1925 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 411 kbit
Width: 23 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310060
JPHTS:
8542310394
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A001.a.7.a

FEATURED PRODUCTS
LATTICE