LFE3-70E-6FN484C

Lattice
842-LFE3-70E-6FN484C
LFE3-70E-6FN484C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 66.5K LUTs, 295 I/O 6 Speed

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LFE3
67000 LE
33500 ALM
4.32 Mbit
295 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
FPBGA-484
Tube
Brand: Lattice
Distributed RAM: 145 kbit
Embedded Block RAM - EBR: 4420 kbit
Height: 1.65 mm
Length: 23 mm
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 8375 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Total Memory: 4565 kbit
Width: 23 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A001.a.7.a

FEATURED PRODUCTS
LATTICE