LFE2-6SE-6T144I

Lattice
842-LFE2-6SE-6T144I
LFE2-6SE-6T144I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 6K LUTs 90 I/O S-Ser DSP 1.2V -6 I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LFE2-6SE
6000 LE
3000 ALM
55 kbit
750 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
622 Mb/s
SMD/SMT
TQFP-144
Tray
Brand: Lattice
Distributed RAM: 12 kbit
Embedded Block RAM - EBR: 55 kbit
Height: 1.4 mm
Length: 20 mm
Maximum Operating Frequency: 357 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 6000 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 67 kbit
Width: 20 mm
Unit Weight: 1.319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310060
JPHTS:
8542310394
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
LATTICE