LFE2-12SE-5QN208I

Lattice
842-LFE212SE5QN208I
LFE2-12SE-5QN208I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 12K LUTs S-Ser 1.2V -5 Spd I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.83 £763.92
£30.65 £3,678.00

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFE2-12SE
12000 LE
6000 ALM
221 kbit
131 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
622 Mb/s
SMD/SMT
PQFP-208
Tray
Brand: Lattice
Distributed RAM: 24 kbit
Embedded Block RAM - EBR: 221 kbit
Height: 3.4 mm
Length: 28 mm
Maximum Operating Frequency: 320 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1500 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Total Memory: 245 kbit
Width: 28 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
LATTICE