TN-10GSFP-LR1M

Lantronix
515-TN-10GSFP-LR1M
TN-10GSFP-LR1M

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers TRANSCEIVER - SFP+ 1000Base-LX/10GBASE-LR 1G/10G SM Duplex LC1310 10km 3.3V DMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£392.28 £392.28

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
TN-10GSFP-LRxM
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620085
TARIC:
8517699090
ECCN:
5A991.b.1

FEATURED PRODUCTS
LANTRONIX