ED41000P0-01

Lantronix
515-ED41000P0-01
ED41000P0-01

Mfr.:

Description:
Servers EDS4100 4Port Server POE No Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£341.97 £341.97

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Serial Device Servers
XScale IXP420
266 MHz
921.6 kb/s, 10 Mb/s, 100 Mb/s
5 Port
Ethernet, RS-232/422/485
9 V
30 V
0 C
+ 55 C
Bulk
Brand: Lantronix
Dimensions: 1.5 in x 6.95 in x 5 in
Product Type: Servers
Series: EDS
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Unit Weight: 1.394 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
84718099
ECCN:
5A002.a.1