PRM241

814-PRM241
PRM241

Mfr.:
Ezurio

Description:
Sub-GHz Modules 900MHz OEM TransPlug 3.3V 200mW Chip Ant

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
902 MHz to 928 MHz
200 mW
UART
2 V
3.6 V
230 mA
30 mA
+ 85 C
Integrated
25 mm x 39 mm x 4 mm
Brand: Ezurio
Operating Supply Voltage: 2 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 120
Subcategory: Wireless & RF Modules
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8526919000
USHTS:
8525602000
TARIC:
8525600000
ECCN:
5A992