LTR-4206E

LITEON
859-LTR-4206E
LTR-4206E

Mfr.:

Description:
Phototransistors Phototrans Filtered

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158,267

Stock:
158,267 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.083 £0.08
£0.049 £0.49

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Phototransistors
RoHS:  
REACH - SVHC:
T-1
940 nm
30 V
100 nA
10 us
10 us
100 mW
- 40 C
+ 85 C
Brand: LITEON
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: IR Chip
Unit Weight: 185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414900
ECCN:
EAR99