BRE.TT.200.CAZ

LEMO
736-BRETT200CAZ
BRE.TT.200.CAZ

Mfr.:

Description:
Circular Push Pull Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.85 £11.85
£10.07 £100.70
£10.00 £500.00
£9.36 £936.00
£9.03 £2,257.50
£8.93 £4,465.00
£8.71 £8,710.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Accessories
Cap, Receptacle
IP68
TT
Brand: LEMO
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: T Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7419805050
JPHTS:
741999000
KRHTS:
7419999000
BRHTS:
74199990
ECCN:
EAR99

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.

T Series Connectors

LEMO T Series Connectors are specifically designed for use in outdoor applications. They include an inner sleeve and seals to prevent the penetration of solids and liquids. T series connectors are capable of becoming watertight when mated to give a protection rating of IP68 per IEC 60529 standards. LEMO T Series Connectors are compatible with existing B sockets, use the same mounting hole as B sockets, and feature a push-pull self-latching system.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.