CAB.H08.GLA.C72G

LEMO / REDEL
736-CAB.H08.GLA.C72G
CAB.H08.GLA.C72G

Mfr.:

Description:
Circular Push Pull Connectors PLUG(CdB) 8HV SOLDER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£34.48 £34.48
£29.98 £299.80
£28.69 £717.25
£27.75 £1,387.50
£26.84 £2,684.00
£25.35 £6,337.50

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
Plug
Straight Plug
Pin (Male)
8 Contact
Cable
Crimp
Gray
2P
Brand: LEMO / REDEL
Current Rating: 6.5 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

2P 5kV High-Voltage Connectors

REDEL/LEMO 2P 5kV High-Voltage Connectors are high-quality connectors with an excellent push-pull self-latching system. These connectors achieve 5kV voltage on a contact density of 26 or 34 contacts within a compact ∅18mm design. The 2P high-voltage connectors deliver 5000 mating cycles and ensure reliable integration throughout the medical device's lifespan. These connectors feature an 8kVDC ESD contact discharge - IEC 61000-4-2 and >20 (Polyetherimide)/5 (Polysulfone) sterilization cycles. The 2P high-voltage connectors are RoHS-compliant, UL-recognized, and IP66-rated when mated. These connectors are used in tests, measurements, and medical applications.