TC5700

L-Com
17-TC5700
TC5700

Mfr.:

Description:
Modular Connectors / Ethernet Connectors C5E UTP 4PR/24 STR PUR BLK 1K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£808.15 £808.15

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Modular Connectors / Ethernet Connectors
Interconnect
Brand: L-Com
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 12.202 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

Modular/Ethernet Connectors

L-Com Modular/Ethernet Connectors are designed to meet the demands of standard commercial networks and rugged industrial environments. These connectors offer high-performance data transmission, modular designs, robust housing options, compliance with industry standards, and tool-less or quick-connect options. The modular/Ethernet connector types are RJ45, RJ11, RJ12, industrial/ruggedized RJ45, M12, and M8 connectors. These connectors are ideal for voice, video, data, LAN setups, industrial automation, outdoor and harsh environments, and custom networking installations.