CSMUAZMB5-1M

L-Com
17-CSMUAZMB5-1M
CSMUAZMB5-1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CA USB-A/MINI B5 LSZH 1MTR

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£27.68 £27.68
£24.51 £245.10
£23.59 £589.75
£23.03 £1,151.50
£22.50 £2,250.00
£21.89 £5,472.50
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cable Assembly
USB Type B, Mini
5 Position
USB Type A
4 Position
Male / Male
28 AWG
1 m
Black
Interconnect
Brand: L-Com
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 31.751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99