CC59A-5HR

L-Com
17-CC59A-5HR
CC59A-5HR

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables RG59A Coaxial Cable, BNC Male / 90 Male, 5.0 ft

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.45 £28.45
£24.40 £244.00
£23.62 £590.50
£23.14 £1,157.00
£22.68 £2,268.00
£22.17 £5,542.50
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Coaxial Cables
RG59A/U
BNC RA Plug
BNC Plug
5 ft
Black
Interconnect
Brand: L-Com
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 127.006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99