KLP42X-61-BB/BB

Kycon
806-KLP42X-61-BBBB
KLP42X-61-BB/BB

Mfr.:

Description:
RCA Phono Connectors PCB STACKED 2X2 BLK BLK OVR BLK BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.40 £2.40
£2.18 £21.80
£2.07 £51.75
£2.02 £80.80
£1.93 £231.60
£1.68 £470.40
£1.63 £847.60
£1.41 £1,410.00
£1.32 £3,326.40

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: RCA Phono Connectors
RoHS:  
PCB Mount Jack
Female
Stacked
Tin
Right Angle
Solder Pin
Black
Brass
2 x 2
KLP42X
Tray
Brand: Kycon
Insulator Colour: Black
Product Type: RCA Phono Connectors
Factory Pack Quantity: 40
Subcategory: Audio & Video Connectors
Voltage Rating: 250 V
Unit Weight: 15.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99