KLDHCX-8-0202-A

Kycon
806-KLDHCX-8-0202-A
KLDHCX-8-0202-A

Mfr.:

Description:
DC Power Connectors POWER JACK 8A 2.0 MM DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 899

Stock:
899
Can Dispatch Immediately
On Order:
2,000
Expected 21/05/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.29 £1.29
£1.10 £11.00
£1.04 £26.00
£0.986 £49.30
£0.943 £94.30
£0.882 £220.50
£0.841 £420.50

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
Jacks
2 mm
6.5 mm
Through Hole
Through Hole
8 A
24 VDC
Right Angle
Bulk
Brand: Kycon
Color: Black
Connector Type: High Current
Contact Gender: Female
Contact Material: Brass, Copper Alloy
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Series: KLDHCX
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 3.045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KLDHCX High-Current Thru-Hole Power Jacks

Kycon KLDHCX High-Current Thru-Hole Power Jacks are 2.0 or 2.5mm center pin diameter devices for laptop and palm computers, portable modems, radar detectors, and other portable device applications. These power jacks feature a rated current of 8A and a rated voltage of 24VDC. Insulation resistance is 100MΩ min. at 500VDC and contact resistance is 30mΩ (maximum). Kycon KLDHCX devices have a durability of 5000 mating cycles (minimum) and operate in a -25°C to +85°C temperature range.