K85X-ED-9S-BR

Kycon
806-K85X-ED-9S-BR
K85X-ED-9S-BR

Mfr.:

Description:
D-Sub Standard Connectors .197 9P RECP V PCB W/BOARD LOCKS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 435

Stock:
435
Can Dispatch Immediately
On Order:
1,008
Expected 12/02/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.50 £3.50
£3.19 £31.90
£3.02 £75.50
£2.94 £164.64
£2.81 £314.72
£2.45 £686.00
£2.38 £1,199.52
£2.03 £2,046.24
£1.89 £4,762.80

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
9 Position
Socket (Female)
Through Hole
Board Lock
Vertical
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Tin
Unfiltered
K85X
Tray
Brand: Kycon
Current Rating: 5 A
Insert Arrangement: E09
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 56
Subcategory: D-Sub Connectors
Unit Weight: 9.186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99