1067-0654

Kontron
168-1067-0654
1067-0654

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC Converter 9-30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £956.40

Product Attribute Attribute Value Select Attribute
Kontron
Product Category: DC/DC Converters - Chassis Mount
Isolated
9 V
30 V
Brand: Kontron
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
KONTRON