171-J5255A-EX

Kobiconn
171-J5255A-EX
171-J5255A-EX

Mfr.:

Description:
DC Power Connectors 5.5x2.5mm DC Pwr Jck Hex cap assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 928

Stock:
928 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.20 £3.20
£2.45 £24.50
£2.23 £223.00
£2.03 £1,015.00
£1.86 £1,860.00
£1.72 £3,440.00
£1.58 £7,900.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: DC Power Connectors
RoHS:  
REACH - SVHC:
Jacks
2.5 mm
5.5 mm
Cable
Solder
Straight
Bulk
Brand: Kobiconn
Contact Gender: Socket (Female)
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
KOBICONN