TO-30043-000

Knowles
721-TO30043000
TO-30043-000

Mfr.:

Description:
Microphones Omni-directional

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Omnidirectional
3.75 kOhms
50 uA
- 54 dBA
SMD/SMT
3.57 mm
3.57 mm
1.3 mm
1.3 V
Brand: Knowles
Length - in: 0.141 in
Length - mm: 3.57 mm
Product Type: Microphones
Series: TO/BTO
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.141 in
Width - mm: 3.57 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99

TO / BTO Omni-Directional Microphones

Knowles TO Microphones are small, thin omni-directional microphones that are perfect for all applications where space is an issue. The TO series can also be used in directional applications as either a matched omni-directional pair, or in the TP series uni-directional / omni-directional pair.