EF-21937-000

Knowles
721-EF-21937-000
EF-21937-000

Mfr.:

Description:
Speakers & Transducers 7.87 X 5.59 X 4.01MM 126 SENS, 12S PORT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Board Mount
6.3 kHz
126 dBA
641 Ohms
Solder Pad
7.87 mm
5.59 mm
4.06 mm
Brand: Knowles
Length - in: 0.31 in
Length - mm: 7.87 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: EF/FEF
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width - in: 0.22 in
Width - mm: 5.59 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99