WMF2S68K-F

Knowles / Illinois Capacitor
598-WMF2S68K-F
WMF2S68K-F

Mfr.:

Description:
Film Capacitors 0.068uF 250V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,142

Stock:
2,142 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.10 £2.10
£1.48 £14.80
£1.22 £61.00
£1.03 £103.00
£1.00 £400.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.068 uF
250 VDC
Axial
Polyester
20.6 mm (0.811 in)
General Film Capacitors
10 %
Straight
- 40 C
+ 85 C
WMF
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99