WMF1P47K-F

Knowles / Illinois Capacitor
598-WMF1P47K-F
WMF1P47K-F

Mfr.:

Description:
Film Capacitors 0.47uF 100V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,813

Stock:
2,813 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.50 £4.50
£3.15 £31.50
£2.72 £136.00
£2.38 £238.00
£2.23 £1,338.00
£2.12 £2,226.00
£1.83 £3,843.00
£1.81 £9,231.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.47 uF
100 VDC
Axial
Polyester
31.7 mm (1.248 in)
General Film Capacitors
10 %
2 Pin
Straight
- 55 C
+ 125 C
WMF
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 12.5 mm
Lead Diameter: 0.6 mm
Life: 500 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Type: Polyester Film Capacitors
Unit Weight: 6.419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99