PSU59015A

Knowles / Illinois Capacitor
539-PSU59015A
PSU59015A

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 590-708uF 110/125V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.51 £24.51

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Start Capacitors
590 uF to 708 uF
120 VAC
Quick Connect
111 mm
46 mm
46 mm
16 mm
+ 65 C
PSU
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Motor Capacitors
Factory Pack Quantity: 64
Subcategory: Capacitors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532100000
USHTS:
8532250020
JPHTS:
8532220001
KRHTS:
8532100000
TARIC:
8532250000
BRHTS:
85322200
ECCN:
EAR99