DMT6D33K-F

Knowles / Illinois Capacitor
598-DMT6D33K-F
DMT6D33K-F

Mfr.:

Description:
Film Capacitors 600Vdc 0.0033uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,923

Stock:
3,923 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.79 £1.79
£1.23 £12.30
£1.00 £50.00
£0.934 £93.40
£0.811 £405.50
£0.773 £773.00
£0.701 £1,402.00
£0.681 £3,405.00
£0.679 £6,790.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
3300 pF
630 VDC
Radial
Polyester
13.8 mm (0.543 in)
17.6 mm (0.693 in)
6.4 mm (0.252 in)
General Film Capacitors
600 VAC
10 %
2 Pin
9.5 mm (0.374 in)
Straight
- 55 C
+ 125 C
DMT
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99