935C1W30K-F

Knowles / Illinois Capacitor
5984-100V30-F
935C1W30K-F

Mfr.:

Description:
Film Capacitors POLY MET 100V 30uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.78 £3,178.00

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
30 uF
100 VDC
Wire
Polypropylene (PP)
57.1 mm (2.248 in)
General Film Capacitors
70 VAC
10 %
6 mOhms
- 55 C
+ 105 C
935
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 27.3 mm
Lead Diameter: 1 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Type: Axial Leads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99