305PHC600K

Knowles / Illinois Capacitor
598-305PHC600K
305PHC600K

Mfr.:

Description:
Film Capacitors 3uF 600V 10% FILM/IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 758

Stock:
758 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.41 £4.41
£3.68 £36.80
£3.09 £154.50
£2.84 £284.00
£2.74 £1,380.96
£2.60 £2,620.80
£2.45 £4,939.20

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
3 uF
600 VDC
Axial
Polypropylene (PP)
46 mm (1.811 in)
DC Link Film Capacitors
330 VAC
10 %
2 Pin
4.2 mOhms
24 mm x 46 mm
- 40 C
+ 100 C
PHC
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 24 mm
Lead Diameter: 1.2 mm
Life: 100000 Hour at VDC, 30000 Hour at VAC
Product Type: Film Capacitors
Factory Pack Quantity: 168
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Unit Weight: 17.035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

CDE / Illinois Film Capacitor offers a very diverse range of film capacitors for electronic and electro-mechanical applications. Film capacitors use polymer films having a thin, aluminium metalization layer. This construction is very durable and stable, with excellent electrical characteristics. Axial and radial lead types are available, with a variety of termination choices. Custom constructions are available to meet special needs. CDE / Illinois Film Capacitors' application-specific types include X2, Y2/X1, motor run, IGBT and high voltage.