160105K250N-F

Knowles / Illinois Capacitor
539-160105K250N-F
160105K250N-F

Mfr.:

Description:
Film Capacitors 250V 1uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 928

Stock:
928 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.02 £3.02
£2.18 £21.80
£1.81 £90.50
£1.52 £152.00
£1.32 £792.00
£1.26 £2,520.00
£1.20 £6,000.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
1 uF
250 VDC
Radial
Polyester
22.5 mm (0.886 in)
26.5 mm (1.043 in)
8.5 mm (0.335 in)
General Film Capacitors
10 %
2 Pin
17 mm (0.669 in)
Straight
- 55 C
+ 125 C
160
Bulk
Brand: Knowles / Illinois Capacitor
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Unit Weight: 5.857 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

160 Series Radial Box Metallized Capacitors

Cornell Dubilier (CDE) 160 Series Radial Box Metallized Capacitors feature rugged rectangular plastic case construction with lead spacings that are standard in the electronics industry. These capacitors are non-inductively wound and feature a non-polar design, wire lead material, and UL 94V-0 flammability ratings. The 160 series capacitors are available in bulk with a 0.217" ±.039" lead length and offer a 63VDC to 1000VDC voltage range and -55°C to +125°C operating temperature range. CDE 160 Series Radial Box Metallized Capacitors are designed for bypass, decoupling, energy storage/discharge, and arc suppression needed in general-purpose applications.