MM450

Klein Tools
247-MM450
MM450

Mfr.:

Description:
Digital Multimeters Slim Digital Multimeter, TRMS Auto-Ranging, 600V, Temp

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£71.03 £71.03
£66.73 £333.65
£64.58 £645.80
£62.42 £1,560.50
£58.11 £2,905.50
£56.69 £5,669.00
250 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: Klein Tools
Product Type: Multimeters
Series: Test & Measurement
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030310000
ECCN:
EAR99

Test & Measurement for Industrial Automation

Klein Tools Test and Measurement Tools for Industrial Automation comprise a comprehensive line of test and measurement tools for electricians and other professionals. These test and measurement tools include a wide range of products, such as multimeters, clamp meters, voltage testers, and more. Klein Tools test and measurement products provide durability, accuracy, and ease of use, making them reliable choices for various electrical testing and troubleshooting tasks.

MM325, MM420, MM450, & MM720 Digital Multimeters

Klein Tools MM325, MM420, MM450, and MM720 Digital Multimeters feature 10A DC current, AC/DC voltage, resistance, continuity, and diode testing measure functions. The MM420, MM450, and MM720 auto-ranging units include additional measuring features, such as true root mean square (TRMS), AC current, frequency, duty cycle, capacitance, and temperature. The MM720 multimeter also offers a low-impedance mode and ruggedized construction. Klein Tools MM325, MM420, MM450, and MM720 all provide CAT III 600V safety ratings and drop protection up to 6.6' (2m).