JTH6M8

Klein Tools
247-JTH6M8
JTH6M8

Mfr.:

Description:
Spanners 8 mm Hex Key, Journeyman T-Handle, 6-Inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.61 £7.61
£7.21 £43.26
£6.62 £79.44
£6.41 £192.30
£6.22 £335.88
£5.81 £592.62
£5.60 £1,411.20
£5.41 £2,726.64
£5.28 £5,290.56

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
Brand: Klein Tools
Product Type: Wrenches
Series: T-Handle
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 158.757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8204110060