WP7083QBD/G

Kingbright
604-WP7083QBD/G
WP7083QBD/G

Mfr.:

Description:
Single Colour LEDs Blue 465nm 360mcd 60deg T-1 3/4 (5mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,086

Stock:
14,086 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.54 £0.54
£0.385 £3.85
£0.292 £29.20
£0.25 £125.00
£0.226 £226.00
£0.224 £560.00
£0.212 £1,060.00
£0.183 £1,830.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
T-1 3/4 (5 mm)
461 nm
Blue
30 mA
3.3 V
Tinted
5 mm
Dome
Diffused
Bulk
Brand: Kingbright
LED Size: T-1 3/4 (5 mm)
Luminous Intensity: 360 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99