APTD1608SYCK/J3-PF

Kingbright
604-APTD1608SYCKJ3PF
APTD1608SYCK/J3-PF

Mfr.:

Description:
Single Colour LEDs 1.6 X 0.8 MM DOME LENS YELLOW SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24,894

Stock:
24,894 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.41 £0.41
£0.281 £2.81
£0.202 £20.20
£0.167 £83.50
£0.155 £155.00
Full Reel (Order in multiples of 2000)
£0.146 £292.00
£0.133 £532.00
£0.122 £1,220.00
£0.116 £2,784.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
0603 (1608 metric)
590 nm
Yellow
20 mA
2 V
75 mW
Colorless
0.7 mm
Dome
Water Clear
1608
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.95 mm
Length: 1.6 mm
Luminous Intensity: 800 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Vr - Reverse Voltage: 5 V
Width: 0.8 mm
Part # Aliases: KPTD-1608SYCK-J3-PF
Unit Weight: 2.268 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HELI LEDs

Kingbright HELI LEDs have a luminous output up to ~12,000mcd and up to 30% cost saving in comparison to packages with similar performance. The HELI series is designed for high-volume and cost-sensitive applications. Using the latest AlGalnP and InGaN material, Kingbright HELI LEDs provide high-efficacy and excellent light extraction. The HELI series is ideal for outdoor applications and in a wide range of industry/market sectors. All SMD and Through-Hole packages are compatible with automated placement equipments to reduce production time and cost.