8739

Keystone Electronics
534-8739

8739

Mfr.:

Description:
Fixed Terminal Blocks 5mm VERTICAL PC TERM BLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

631 Can Dispatch in 20 Days
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.27 £1.27
£0.978 £97.80
£0.742 £371.00
£0.741 £741.00
£0.72 £7,200.00

Product Attribute Attribute Value
Keystone Electronics
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
5 mm
Screw
16 A
250 V
22 AWG
14 AWG
PCB Mount
Vertical
Bulk
Brand: Keystone Electronics
Contact Material: Brass
Contact Plating: Tin
Housing Material: Polybutylene Terephthalate (PBT)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Through Hole
Unit Weight: 2.747 g

FEATURED PRODUCTS
KEYSTONE ELECTRONICS