DSOX3034G/C13APWR-903

Keysight
372-DSOX3034G-USWW
DSOX3034G/C13APWR-903

Mfr.:

Description:
Benchtop Oscilloscopes 350 MHz 4Ch. with US Power Cord

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10,393.00 £10,393.00

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
4 Channel
350 MHz
5 GSa/s
Color WVGA
100 V to 240 V
Mixed Signal Oscilloscope
US Cord Included
Brand: Keysight
Interface Type: I2C, SPI, UART
Product Type: Oscilloscopes
Series: 3000G
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: DSOX3034G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
EAR99

InfiniiVision 3000G X-Series Oscilloscopes

Keysight Technologies InfiniiVision 3000G X-Series Oscilloscopes are high-performance oscilloscopes with various integrated analog and digital measuring tools. These oscilloscopes feature bandwidth configurations from 100MHz to 1GHz, analog configurations from 2 to 4 inputs, and an optional 16-input digital logic analyzer. Other notable measuring tools include an arbitrary waveform generator, serial protocol analyzer, digital voltmeter, frequency response analyzer, and decoding for various common serial buses such as I2C, SPI, I2S, and USB-PD. Keysight Technologies InfiniiVision 3000G X-Series Oscilloscopes feature an 8.5" capacitive touch screen, VGA video output, and LAN network connectivity.

FEATURED PRODUCTS
KEYSIGHT