14-6337-0062

Kester
533-14-6337-0062
14-6337-0062

Mfr.:

Description:
Solder Sn63Pb37 SLD .062 WIRE 1LB SPL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£58.51 £11,702.00
600 Quote

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead Solid Wire
Sn63/Pb37
1.5 mm
Spool
1 lb
Brand: Kester
Product Type: Solder
Factory Pack Quantity: 200
Subcategory: Solder & Equipment
Unit Weight: 453 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8311306000
TARIC:
8311300000
ECCN:
EAR99