PWS4323

Tektronix
795-PWS4323
PWS4323

Mfr.:

Description:
Power Supplies - Bench Top Power Supply 32 Volts 3 Amps DC Programmable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
110 VAC, 220 VAC
1 Output
0 VDC to 32 VDC
0 A to 3 A
96 W
VFD
Brand: Tektronix
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4.15 in
Length: 1.26 ft
Product Type: Bench Top Power Supplies
Series: PWS4000
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 7.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030201000
ECCN:
3A992

FEATURED PRODUCTS
TEKTRONIX