PWS2326

Tektronix
795-PWS2326
PWS2326

Mfr.:

Description:
Power Supplies - Bench Top Power Supply 0-32 V 6 Amp DC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
110 VAC, 220 VAC
1 Output
0 VDC to 32 VDC
0 A to 6 A
192 W
VFD
Brand: Tektronix
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.57 in
Length: 1.187 ft
Product Type: Bench Top Power Supplies
Series: PWS2000
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 8.55 in
Unit Weight: 8.806 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
TEKTRONIX